Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN001-S01-BL
Newark Part No.81Y0761
Also Known AsGTIN UPC EAN: 037332192912
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.560 |
| 10+ | $2.460 |
| 25+ | $2.250 |
| 50+ | $2.150 |
| 100+ | $2.040 |
| 250+ | $1.790 |
| 500+ | $1.740 |
| 1000+ | $1.490 |
Price for:Each
Minimum: 1
Multiple: 1
$2.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN001-S01-BL
Newark Part No.81Y0761
Also Known AsGTIN UPC EAN: 037332192912
Technical Datasheet
LAN CategoryCat5e
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorBlue
Cable Length - Metric300mm
Cable Length - Imperial1ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
Cat5e 350MHz snagless moulded slim UTP patch cable (RJ45 male/male) is perfect for connecting network components like printers, computers, copiers, routers, servers, modems and switches in high-density data centres. Designed for fast transmission and excellent signal quality, this one-foot blue cable ensures peak performance throughout your local area network (LAN).
- Over 25% slimmer than standard Cat5e cables
- Rated for 350MHz/1Gbps communications
- Snagless RJ45 male connectors
- Easy to route through cable management panels
- High-quality 28AWG stranded copper wire
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
300mm
Product Range
-
Cable Construction
UTP (Unshielded Twisted Pair)
Jacket Color
Blue
Cable Length - Imperial
1ft
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate