Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoISOBLOK2-0
Newark Part No.46F2621
Also Known AsGTIN UPC EAN: 037332010155
Your Part Number
130 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.030 |
Price for:Each
Minimum: 1
Multiple: 1
$52.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoISOBLOK2-0
Newark Part No.46F2621
Also Known AsGTIN UPC EAN: 037332010155
Technical Datasheet
No. of Outlets2Outlets
Outlet TypeNEMA 5-15R
Current Rating-
Supply Voltage VAC120V
Plug TypeNEMA 5-15P
Cable Length-
Peak Surge Current48kA
Energy Rating1410J
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The ISOBLOK2-0 is a 2-outlet Surge Protector with direct plug-in. This isobar surge protector is ideal for protecting audio/visual devices and printers. This premium direct plug-in surge suppressor features 2 outlets, diagnostic LED and 1410 joules of energy absorption. All-metal housing stands up to the toughest environments. Diagnostic LEDs indicate "protection present" (green), "grounded" (red) and "line ok" (green).
- Diagnostic LEDs
- EMI/RFI noise filtering
- All-metal housing
- 1410J Rating
- 2 Outlets/direct plug-in
Applications
Communications & Networking, Audio, Computers & Computer Peripherals, Imaging, Video & Vision
Contents
ISOBLOK2-0 Surge protector, Owner's manual.
Technical Specifications
No. of Outlets
2Outlets
Current Rating
-
Plug Type
NEMA 5-15P
Peak Surge Current
48kA
Product Range
-
Outlet Type
NEMA 5-15R
Supply Voltage VAC
120V
Cable Length
-
Energy Rating
1410J
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
