Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoISOBAR2-6
Newark Part No.44F705
Product RangeISOBAR Series
Also Known AsGTIN UPC EAN: 037332010056
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $72.390 |
Price for:Each
Minimum: 1
Multiple: 1
$72.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoISOBAR2-6
Newark Part No.44F705
Product RangeISOBAR Series
Also Known AsGTIN UPC EAN: 037332010056
Technical Datasheet
No. of Outlets2Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC120V
Plug TypeNEMA 5-15P
Cable Length1.8m
Peak Surge Current60kA
Energy Rating1410J
Product RangeISOBAR Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Outlets
2Outlets
Current Rating
15A
Plug Type
NEMA 5-15P
Peak Surge Current
60kA
Product Range
ISOBAR Series
Outlet Type
NEMA 5-15R
Supply Voltage VAC
120V
Cable Length
1.8m
Energy Rating
1410J
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate