2. Electrical
                                                                                                    3. Power Outlet Strips - with Surge Protection
                                                                                                    Print Page

                                                                                                    ISOBAR12ULTRA

                                                                                                    Surge Protector, 1U Rack-Mount, Locking Switch Cover, 12 Outlets, NEMA 5-15R, 15 A, 120 V

                                                                                                    EATON TRIPP LITE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EATON TRIPP LITE ISOBAR12ULTRA
                                                                                                    EATON TRIPP LITE ISOBAR12ULTRA
                                                                                                    EATON TRIPP LITE ISOBAR12ULTRA
                                                                                                    EATON TRIPP LITE ISOBAR12ULTRA
                                                                                                    ManufacturerEATON TRIPP LITE
                                                                                                    Manufacturer Part NoISOBAR12ULTRA
                                                                                                    Newark Part No.83C8036
                                                                                                    Product RangeISOBAR Series
                                                                                                    Also Known AsGTIN UPC EAN: 037332011039
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    61 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$231.930
                                                                                                    5+$216.460
                                                                                                    10+$210.130
                                                                                                    25+$202.030
                                                                                                    50+$196.120
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $231.93
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EATON TRIPP LITE
                                                                                                    ManufacturerEATON TRIPP LITE
                                                                                                    Manufacturer Part NoISOBAR12ULTRA
                                                                                                    Newark Part No.83C8036
                                                                                                    Product RangeISOBAR Series
                                                                                                    Also Known AsGTIN UPC EAN: 037332011039
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Outlets12Outlets
                                                                                                    Outlet TypeNEMA 5-15R
                                                                                                    Current Rating15A
                                                                                                    Supply Voltage VAC120V
                                                                                                    Plug TypeNEMA 5-15P
                                                                                                    Cable Length4.6m
                                                                                                    Peak Surge Current150kA
                                                                                                    Energy Rating3840J
                                                                                                    Product RangeISOBAR Series
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    ISOBAR12ULTRA is a 12-outlet isobar rack-mount Surge Protector with locking switch cover. This isobar surge protector offers network-grade surge and noise suppression in a versatile all-metal multi-mount cabinet. Detachable mounting flanges are configurable for rack-mount, wall mount and under-counter installation. Use only 1 rack space (1U) when installed in any 19-inch EIA standard rack. It features the highest level of AC surge and EMI/RFI noise suppression of all TRIPP LITE rack-mount surge protectors. Outlets arranged in exclusive isolated filter banks to limit noise interaction among connected items. The protector includes 12 outlets (2 front/10 rear), 15ft AC power cord and guarded power switch to reduce the risk of accidental shutoff. Diagnostic LEDs indicate AC present, line fault and protection status.

                                                                                                    • Uses one rack space (1U) in standard 19" rack
                                                                                                    • 12 NEMA5-15R output receptacles
                                                                                                    • Outlet arranged in exclusive isolated filter banks to limit noise interaction among connected items
                                                                                                    • NEMA5-15P straight-in plug connection
                                                                                                    • Diagnostic LEDs confirm AC present (green), line fault (red) and protected (green)
                                                                                                    • Lighted power switch confirms power on/off status
                                                                                                    • Isolated filter banks remove damaging line noise
                                                                                                    • Snap-in switch guard reduces risk of accidental shutoff
                                                                                                    • 15A capacity with circuit breaker

                                                                                                    Contents

                                                                                                    ISOBAR12ULTRA surge suppressor, Rack-mounting brackets, Instruction manual.

                                                                                                    Technical Specifications

                                                                                                    No. of Outlets

                                                                                                    12Outlets

                                                                                                    Current Rating

                                                                                                    15A

                                                                                                    Plug Type

                                                                                                    NEMA 5-15P

                                                                                                    Peak Surge Current

                                                                                                    150kA

                                                                                                    Product Range

                                                                                                    ISOBAR Series

                                                                                                    Outlet Type

                                                                                                    NEMA 5-15R

                                                                                                    Supply Voltage VAC

                                                                                                    120V

                                                                                                    Cable Length

                                                                                                    4.6m

                                                                                                    Energy Rating

                                                                                                    3840J

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Technical Docs (2)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (08-Jul-2021)