Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoBP480V40C
Newark Part No.12N4570
Also Known AsGTIN UPC EAN: 037332141514
Your Part Number
Technical Datasheet
No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoBP480V40C
Newark Part No.12N4570
Also Known AsGTIN UPC EAN: 037332141514
Technical Datasheet
Battery Voltage240V
Battery Technology-
Battery Capacity-
Battery Size Code-
External Diameter-
Battery Terminals-
External Height1699.26mm
Pack Quantity1
External Width520.7mm
External Depth855.98mm
Battery Type / Size-
Weight727.8kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
240V
Battery Capacity
-
External Diameter
-
External Height
1699.26mm
External Width
520.7mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Battery Technology
-
Battery Size Code
-
Battery Terminals
-
Pack Quantity
1
External Depth
855.98mm
Weight
727.8kg
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT