Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoB096-048
Newark Part No.72R5054
Also Known AsGTIN UPC EAN: 037332148919
Your Part Number
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoB096-048
Newark Part No.72R5054
Also Known AsGTIN UPC EAN: 037332148919
Technical Datasheet
Computer Switch TypeData
Computer Switch Function-
No. of Ways48
Input Connection1 x DB-9 RS-232 /1 x RJ11 / 2 x RJ45 /1 x USB /2 x IEC-320-C14
Output Connection48 x RJ45
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Computer Switch Type
Data
No. of Ways
48
Output Connection
48 x RJ45
SVHC
No SVHC (08-Jul-2021)
Computer Switch Function
-
Input Connection
1 x DB-9 RS-232 /1 x RJ11 / 2 x RJ45 /1 x USB /2 x IEC-320-C14
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate