Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoB070-016-19-IP2
Newark Part No.24AC7697
Product RangeNetCommander Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,302.610 |
| 5+ | $3,228.670 |
| 10+ | $3,130.080 |
| 25+ | $3,080.790 |
| 50+ | $2,982.210 |
Price for:Each
Minimum: 1
Multiple: 1
$3,302.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoB070-016-19-IP2
Newark Part No.24AC7697
Product RangeNetCommander Series
Technical Datasheet
Computer Switch TypeKVM
Computer Switch FunctionManual
No. of Ways16
Input Connection-
Output Connection-
Product RangeNetCommander Series
SVHCLead
Technical Specifications
Computer Switch Type
KVM
No. of Ways
16
Output Connection
-
SVHC
Lead
Computer Switch Function
Manual
Input Connection
-
Product Range
NetCommander Series
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate