Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoB064-032-02-IPG
Newark Part No.64T5391
Also Known AsGTIN UPC EAN: 037332151537
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4,628.060 |
Price for:Each
Minimum: 1
Multiple: 1
$4,628.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoB064-032-02-IPG
Newark Part No.64T5391
Also Known AsGTIN UPC EAN: 037332151537
Technical Datasheet
Computer Switch TypeKVM
Computer Switch FunctionAutomatic
No. of Ways32
Input Connection1 x HD15 / 2 x USB / 2 x PS/2
Output Connection32 x RJ45
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Computer Switch Type
KVM
No. of Ways
32
Output Connection
32 x RJ45
SVHC
No SVHC (08-Jul-2021)
Computer Switch Function
Automatic
Input Connection
1 x HD15 / 2 x USB / 2 x PS/2
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate