Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoB043-DUA8-SL
Newark Part No.82X6815
Also Known AsGTIN UPC EAN: 037332182395
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $867.050 |
Price for:Each
Minimum: 5
Multiple: 5
$4,335.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoB043-DUA8-SL
Newark Part No.82X6815
Also Known AsGTIN UPC EAN: 037332182395
Technical Datasheet
Computer Switch TypeKVM
Computer Switch FunctionAutomatic
No. of Ways8
Input Connection1 x DVI / 2 x USB / 3.5mm Audio
Output Connection1 x DVI / 2 x USB / 3.5mm Audio
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Computer Switch Type
KVM
No. of Ways
8
Output Connection
1 x DVI / 2 x USB / 3.5mm Audio
SVHC
No SVHC (08-Jul-2021)
Computer Switch Function
Automatic
Input Connection
1 x DVI / 2 x USB / 3.5mm Audio
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate