Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoB021-000-19-HD
Newark Part No.66Y9246
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,404.570 |
Price for:Each
Minimum: 1
Multiple: 1
$1,404.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoB021-000-19-HD
Newark Part No.66Y9246
Technical Datasheet
Computer Switch TypeKVM
Computer Switch FunctionAutomatic
No. of Ways1
Input Connection-
Output Connection-
Product Range-
SVHCLead
Technical Specifications
Computer Switch Type
KVM
No. of Ways
1
Output Connection
-
SVHC
Lead
Computer Switch Function
Automatic
Input Connection
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate