Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoAVR900U
Newark Part No.75M2042
Product RangeAVR Series
Also Known AsGTIN UPC EAN: 037332139948
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $188.060 |
| 5+ | $175.520 |
| 10+ | $170.380 |
| 25+ | $163.820 |
| 50+ | $159.020 |
Price for:Each
Minimum: 3
Multiple: 3
$564.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoAVR900U
Newark Part No.75M2042
Product RangeAVR Series
Also Known AsGTIN UPC EAN: 037332139948
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets12Outlets
Capacity (VA / W)900VA / 480W
Input Voltage AC Max147V
Output Voltage120VAC
Backup Time - Full Load3min
Product RangeAVR Series
Length7"
Width12"
Height4"
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
900VA / 480W
Output Voltage
120VAC
Product Range
AVR Series
Width
12"
SVHC
No SVHC (08-Jul-2021)
No. of Outlets
12Outlets
Input Voltage AC Max
147V
Backup Time - Full Load
3min
Length
7"
Height
4"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate