Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoAVR700U
Newark Part No.99R9810
Product RangeAVR Series
Also Known AsGTIN UPC EAN: 037332155832
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $146.730 |
Price for:Each
Minimum: 1
Multiple: 1
$146.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoAVR700U
Newark Part No.99R9810
Product RangeAVR Series
Also Known AsGTIN UPC EAN: 037332155832
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets8Outlets
Capacity (VA / W)700VA / 350W
Input Voltage AC Max120V
Output Voltage120V
Backup Time - Full Load2.3min
Product RangeAVR Series
Length11.3"
Width6"
Height3.5"
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
700VA / 350W
Output Voltage
120V
Product Range
AVR Series
Width
6"
SVHC
No SVHC (08-Jul-2021)
No. of Outlets
8Outlets
Input Voltage AC Max
120V
Backup Time - Full Load
2.3min
Length
11.3"
Height
3.5"
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate