Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoAVR550UCopy
Newark Part No.85K8838
Product RangeAVR Series
Also Known AsGTIN UPC EAN: 037332123442
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $133.180 |
| 5+ | $124.300 |
| 10+ | $120.660 |
| 25+ | $116.020 |
| 50+ | $112.620 |
Price for:Each
Minimum: 3
Multiple: 3
$399.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoAVR550UCopy
Newark Part No.85K8838
Product RangeAVR Series
Also Known AsGTIN UPC EAN: 037332123442
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets8Outlets
Capacity (VA / W)550VA / 300W
Input Voltage AC Max120V
Output Voltage120V
Backup Time - Full Load3.2min
Product RangeAVR Series
Length152mm
Width286mm
Height89mm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
550VA / 300W
Output Voltage
120V
Product Range
AVR Series
Width
286mm
SVHC
No SVHC (08-Jul-2021)
No. of Outlets
8Outlets
Input Voltage AC Max
120V
Backup Time - Full Load
3.2min
Length
152mm
Height
89mm
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
