New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Power Supplies
                                                                                                  3. DC / AC Inverters
                                                                                                  Print Page

                                                                                                  APSX3024SW

                                                                                                  DC/AC Inverter, Charger, ITE, 24 VDC, 1 Outlets, 230 VAC, 3 kW, APS X Series

                                                                                                  EATON TRIPP LITE
                                                                                                  EATON TRIPP LITE APSX3024SW
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerEATON TRIPP LITE
                                                                                                  Manufacturer Part NoAPSX3024SW
                                                                                                  Newark Part No.15R8373
                                                                                                  Product RangeAPS X Series
                                                                                                  Also Known AsGTIN UPC EAN: 037332141071
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$2,444.95
                                                                                                  5+$2,390.22
                                                                                                  10+$2,317.23
                                                                                                  25+$2,280.74
                                                                                                  50+$2,207.76
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2,444.95
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  EATON TRIPP LITE
                                                                                                  ManufacturerEATON TRIPP LITE
                                                                                                  Manufacturer Part NoAPSX3024SW
                                                                                                  Newark Part No.15R8373
                                                                                                  Product RangeAPS X Series
                                                                                                  Also Known AsGTIN UPC EAN: 037332141071
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power Supply ApplicationsITE
                                                                                                  Input Voltage Max24VDC
                                                                                                  No. of Outputs1 Output
                                                                                                  No. of Outlets1Outlets
                                                                                                  Output Voltage230VAC
                                                                                                  Output Power3kW
                                                                                                  Output Power Max3kW
                                                                                                  Product RangeAPS X Series
                                                                                                  Length314.96mm
                                                                                                  Width226.06mm
                                                                                                  Height256mm
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  The APSX3024SW is an Inverter/Charger with pure sine-wave output, hardwired. The APSX3024SW 3000W PowerVerter APS 24VDC 230VAC inverter/charger is a reliable power source for a wide variety of power tools, computers, audio/video components and other sensitive electronics at mobile, emergency and remote sites. With no fumes, fuel or excess noise, it is an excellent alternative to generator power. The DC-to-AC pure sine-wave inverter delivers network-grade power to sensitive electronics. It is automatic line-to-battery transfer switch and integrated charging system allow the unit to work as a vehicle inverter, standalone AC power source or extended-run UPS. It delivers 3000W of continuous power, 4500W up to one minute or 6000W of peak power up to 10 seconds during equipment startup or cycling. An automatic overload detector, cooling fan and resettable AC circuit breakers protect the unit from damage.

                                                                                                  • Delivers pure sine-wave 230VAC power from AC or DC source
                                                                                                  • Auto-transfer switching option for UPS operation
                                                                                                  • Protects against blackouts, surges and EMI/RFI line noise
                                                                                                  • Rugged steel housing resists moisture and impact
                                                                                                  • Reliable power for mobile, emergency and remote sites
                                                                                                  • Generates 230V pure sine-wave power from 24V battery bank
                                                                                                  • Unlimited runtime with variety of user-supplied batteries
                                                                                                  • Pure sine-wave power for normal and peak power demands
                                                                                                  • High-current DC input terminals for simple hardwired installation
                                                                                                  • Automatic voltage regulation
                                                                                                  • Automatic transfer switching
                                                                                                  • Transfer relay switches to inverter power during blackout in 20ms
                                                                                                  • 3-stage 23/90A selectable battery charger
                                                                                                  • Protects battery from overcharging and overdischarging
                                                                                                  • Low-battery protection prevents excessive battery depletion
                                                                                                  • DIP switches configure wet/gel charging profiles
                                                                                                  • External ports
                                                                                                  • Battery temperature port allows connection of optional battery temperature sensor
                                                                                                  • Front-panel LEDs
                                                                                                  • Indicate load percentage and battery charge level
                                                                                                  • Rugged steel housing
                                                                                                  • Resists moisture, vibration, impact and high-humidity environments
                                                                                                  • Built-in mounting feet for installation on any rigid horizontal surface

                                                                                                  Applications

                                                                                                  Power Management

                                                                                                  Contents

                                                                                                  APSX3024SW 3000W PowerVerter APS 24V DC 230V AC inverter/charger, Owner’s manual.

                                                                                                  Technical Specifications

                                                                                                  Power Supply Applications

                                                                                                  ITE

                                                                                                  No. of Outputs

                                                                                                  1 Output

                                                                                                  Output Voltage

                                                                                                  230VAC

                                                                                                  Output Power Max

                                                                                                  3kW

                                                                                                  Length

                                                                                                  314.96mm

                                                                                                  Height

                                                                                                  256mm

                                                                                                  Input Voltage Max

                                                                                                  24VDC

                                                                                                  No. of Outlets

                                                                                                  1Outlets

                                                                                                  Output Power

                                                                                                  3kW

                                                                                                  Product Range

                                                                                                  APS X Series

                                                                                                  Width

                                                                                                  226.06mm

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.