New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Power Supplies
                                                                                                    3. DC / AC Inverters
                                                                                                    Print Page

                                                                                                    APS1012SW

                                                                                                    DC/AC Inverter, Charger, ITE, 12 VDC, 1 Outlets, 120 VAC, 1 kW

                                                                                                    EATON TRIPP LITE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EATON TRIPP LITE APS1012SW
                                                                                                    ManufacturerEATON TRIPP LITE
                                                                                                    Manufacturer Part NoAPS1012SW
                                                                                                    Newark Part No.82T5488
                                                                                                    Also Known AsGTIN UPC EAN: 037332159878
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    EATON TRIPP LITE
                                                                                                    ManufacturerEATON TRIPP LITE
                                                                                                    Manufacturer Part NoAPS1012SW
                                                                                                    Newark Part No.82T5488
                                                                                                    Also Known AsGTIN UPC EAN: 037332159878
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply ApplicationsITE
                                                                                                    Input Voltage Max12VDC
                                                                                                    No. of Outlets1Outlets
                                                                                                    No. of Outputs1 Output
                                                                                                    Output Voltage120VAC
                                                                                                    Output Power Max1kW
                                                                                                    Output Power1kW
                                                                                                    Product Range-
                                                                                                    Length225mm
                                                                                                    Width185mm
                                                                                                    Height415mm
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    The APS1012SW is an Inverter/Charger with pure sine-wave output, hardwired. The APS1012SW 1000W PowerVerter APS 12VDC 120VAC inverter/charger is a reliable power source for a wide variety of power tools, computers, audio/video components and other sensitive electronics at mobile, emergency and remote sites. With no fumes, fuel or excess noise, it is an excellent alternative to generator power. The DC-to-AC pure sine-wave inverter delivers network-grade power to sensitive electronics. It is automatic line-to-battery transfer switch and integral charging system allow the unit to work as a vehicle inverter, standalone AC power source or extended-run UPS. It delivers 1000W of continuous power or 2000W of peak power up to 10 seconds during equipment startup or cycling. An automatic overload detector, cooling fan and resettable AC circuit breaker protect the unit from damage. Designed for easy installation in RVs, fleet vehicles and emergency vehicles.

                                                                                                    • Delivers pure sine-wave 120VAC power from AC or DC source
                                                                                                    • Auto-transfer switching option for UPS operation
                                                                                                    • Protects against blackouts, surges and EMI/RFI line noise
                                                                                                    • Rugged steel housing resists moisture and impact
                                                                                                    • Reliable power for mobile, emergency and remote sites
                                                                                                    • Generates 120V pure sine-wave power from 12V battery bank
                                                                                                    • Designed for easy installation in RVs, fleet vehicles and emergency vehicles
                                                                                                    • Unlimited runtime with variety of user-supplied batteries
                                                                                                    • Pure sine-wave power for normal and peak power demands
                                                                                                    • Automatic overload detector, cooling fan and resettable AC circuit breaker protect unit from damage
                                                                                                    • High-current DC input terminals for simple hardwired installation
                                                                                                    • Automatic transfer switching
                                                                                                    • 3-stage 4/40A selectable battery charger
                                                                                                    • Serves as battery charger when external 120V AC power is supplied and powering connected equipment
                                                                                                    • Protects battery from overcharging and overdischarging
                                                                                                    • Low-battery protection prevents excessive battery depletion
                                                                                                    • DIP switches configure wet/gel charging profiles
                                                                                                    • Easy operation
                                                                                                    • LEDs indicate battery level, overload status and inverter operation
                                                                                                    • ON/OFF button provides one-touch control
                                                                                                    • Rugged steel housing
                                                                                                    • Resists moisture, vibration, impact and high-humidity environments
                                                                                                    • Built-in mounting feet for installation on any rigid horizontal surface

                                                                                                    Applications

                                                                                                    Power Management

                                                                                                    Contents

                                                                                                    APS1012SW 1000W PowerVerter APS 12V DC 120V AC inverter/charger, Owner’s manual.

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    ITE

                                                                                                    No. of Outlets

                                                                                                    1Outlets

                                                                                                    Output Voltage

                                                                                                    120VAC

                                                                                                    Output Power

                                                                                                    1kW

                                                                                                    Length

                                                                                                    225mm

                                                                                                    Height

                                                                                                    415mm

                                                                                                    Input Voltage Max

                                                                                                    12VDC

                                                                                                    No. of Outputs

                                                                                                    1 Output

                                                                                                    Output Power Max

                                                                                                    1kW

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Width

                                                                                                    185mm

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.