Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part No6SP
Newark Part No.87F2854
Also Known AsGTIN UPC EAN: 037332103383
Your Part Number
Technical Datasheet
169 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.550 |
| 5+ | $57.440 |
| 10+ | $55.760 |
| 25+ | $53.610 |
| 50+ | $52.050 |
| 100+ | $50.520 |
Price for:Each
Minimum: 1
Multiple: 1
$61.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part No6SP
Newark Part No.87F2854
Also Known AsGTIN UPC EAN: 037332103383
Technical Datasheet
No. of Outlets6Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC120V
Plug TypeNEMA 5-15P
Cable Length1.8m
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 6SP is a 6-outlet NEMA 5-15R Power Strip offers a convenient method of power distribution in workbench, wall mount or floor mount applications. Includes 6 NEMA 5-15R output receptacles with 1.625-inch center-to-center spacing, 6ft AC line cord and keyhole mounting tabs for installation in a wide variety of applications. Corded, multi-outlet strip reduces cable clutter and enables the connection of multiple electrical devices to a single AC wall socket. Unfiltered electrical pass-through makes 6SP ideal for distributing alternate waveform UPS or generator power.
- Lighted on/off switch controls power to all outlets
- Keyhole mounting tab
- 15A Power handling capacity with circuit breaker
- Metal construction
Applications
Power Management
Contents
6SP Power strip and Instruction manual.
Technical Specifications
No. of Outlets
6Outlets
Current Rating
15A
Plug Type
NEMA 5-15P
Product Range
-
Outlet Type
NEMA 5-15R
Supply Voltage VAC
120V
Cable Length
1.8m
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate