Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIPLETT
Manufacturer Part NoVBDL100.
Newark Part No.77AK5495
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $219.990 |
Price for:Each
Minimum: 1
Multiple: 1
$219.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIPLETT
Manufacturer Part NoVBDL100.
Newark Part No.77AK5495
Technical Datasheet
Data Logger TypeUSB 3-Axis Vibration/Acceleration
No. of Channels / Inputs-
Sensor / Measurement TypeAcceleration
Maximum Samples-
Data InterfaceUSB
Display Type-
Product Range-
SVHCTo Be Advised
Product Overview
VBDL100 vibration datalogger records 1-, 2-, or 3-axis shock (±18g range) and vibration (acceleration) data on stationary or transported objects.
- User configurable logging rate
- FFT analysis
- High/low alarms with LED alert
- Real time clock
- Auto/manual start with flashing LED notification
- 1-year warranty
- Dimension is 3.7 x 1.1 x 0.8”
Contents
Vibration datalogger, 3.6V lithium battery, Magnetic/screw mounting pedestal.
Technical Specifications
Data Logger Type
USB 3-Axis Vibration/Acceleration
Sensor / Measurement Type
Acceleration
Data Interface
USB
Product Range
-
No. of Channels / Inputs
-
Maximum Samples
-
Display Type
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate