Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIPLETT
Manufacturer Part NoUYC-100PK.Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.77AK5494
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.990 |
Price for:Each
Minimum: 1
Multiple: 1
$19.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIPLETT
Manufacturer Part NoUYC-100PK.Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.77AK5494
Technical Datasheet
Product Range-
TerminationIDC / IDT
Wire Size AWG Min26AWG
Wire Size AWG Max21AWG
Conductor Area CSA-
Terminal TypeWire Splice
Insulator ColourYellow
Insulator MaterialPlastic
Terminal Material-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Wire Size AWG Min
26AWG
Conductor Area CSA
-
Insulator Colour
Yellow
Terminal Material
-
Termination
IDC / IDT
Wire Size AWG Max
21AWG
Terminal Type
Wire Splice
Insulator Material
Plastic
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
