Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.990 |
Price for:Each
Minimum: 1
Multiple: 1
$21.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIPLETT
Manufacturer Part NoUA100.
Newark Part No.77AK5492
Technical Datasheet
Convert FromAustralia, China, Euro, Japan, USA and UK
Convert ToUSB
Current Rating6A
Connector ColourBlack
Connector Body Material-
Voltage Rating VAC240V
Product Range-
SVHCTo Be Advised
Technical Specifications
Convert From
Australia, China, Euro, Japan, USA and UK
Current Rating
6A
Connector Body Material
-
Product Range
-
Convert To
USB
Connector Colour
Black
Voltage Rating VAC
240V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
