Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIPLETT
Manufacturer Part NoTT-290
Newark Part No.64AJ3217
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.090 |
Price for:Each
Minimum: 1
Multiple: 1
$32.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIPLETT
Manufacturer Part NoTT-290
Newark Part No.64AJ3217
Technical Datasheet
Plier StyleNeedle Nose
Jaw Opening Max-
Overall Length212mm
Product Range-
SVHCTo Be Advised
Product Overview
TT-290 is a 6-in-1 multifunctional plier. It is a 8.5" long nose multifunctional plier cuts, strips and crimps. Made of polished chrome vanadium, drop forged and heat treated for exceptional strength and durability. The 6 functions include: gripping and looping, screw extractor, stripping (10-18AWG solid 12-20AWG stranded), wire cutting (2.0mm), screw shearing (6-32 and 8-32), and crimping.
- Comfortable thermoplastic rubber grip and handle
Technical Specifications
Plier Style
Needle Nose
Overall Length
212mm
SVHC
To Be Advised
Jaw Opening Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate