
| Quantity | Price |
|---|---|
| 1+ | $499.990 |
Product Information
Product Overview
TMDL400-NIST is a 4-channel type K thermocouple datalogger with NIST certificate of traceability. It is a precision instrument for comprehensive temperature monitoring. Equipped with a backlit LCD, this datalogger simultaneously displays temperature readings across four channels, along with date, time, and T1-T2. Its versatile functionality enables measurements of surface temperatures of solids, liquids, and ambient air temperature. The TMDL400 can datalog multiple files, each containing up to 30,000 readings, with a customizable sampling rate between 1 second to 90 minutes. Features include a programmable start time, user-configurable audible and visual high/low alarms per channel, and an adjustable offset for probe compensation.
- Measures temperature range from -328 to 2498°F (-200 to 1370°C)
- ±(0.3% + 1.8°F/1°C) accuracy
- T1-T2 display: one-button operation for displaying T1-T2 (channel 1 - channel 2 only)
- Min/max records captures and stores the highest and lowest readings over time
- Data hold function freezes readings on the display for easy viewing
- Auto power-off & wall-mountable
- Dimension is 6 x 4 x 1.5” (152 x 100 x 39mm)
Contents
TMDL400 4-channel type K thermocouple datalogger, 4 x AA batteries, 4 x Type K thermocouple bead probes, SD card, Universal AC Adapter (100-240V) with 3 plugs (US, UK, EU).
Technical Specifications
Thermocouple
Temperature
-
-
4 Channel
-
LCD
To Be Advised
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
