Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIPLETT
Manufacturer Part NoTDR100
Newark Part No.83AH9678
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $230.990 |
Price for:Each
Minimum: 1
Multiple: 1
$230.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Precision cable length tester/TDR meter
- Uses TDR (Time Domain Reflectometer) technology to measure cable length
- BNC and RJ45 input connectors
- 2.4” TFT colour display
- Easy-to-use onscreen menu
- Auto-zero and auto-range
- Built-in 20 groups of standard cable V.O.P.(velocity of propagation) values
- Auto-sensitivity provides a closer match to a wide range of cables with only VOP settings required
- 99 memory locations store traces for future analysis
- 1-year warranty
Contents
Precision cable length tester/TDR meter, AA batteries, BNC (M) connector to standard test leads, BNC (M) connector to alligator clips, BNC (M) connector to (M) F connector, Carrying case.
Technical Specifications
Wavelength Max
-
Error Detection Min
1.5km
Product Range
-
Dynamic Range Max
-
Error Detection Max
3km
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate