Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIPLETT
Manufacturer Part NoTA150Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.83AH9676
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $186.990 |
Price for:Each
Minimum: 1
Multiple: 1
$186.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIPLETT
Manufacturer Part NoTA150Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.83AH9676
Technical Datasheet
RPM Measuring Range2RPM to 99999RPM
External Height160mm
Accuracy %0.05%
External Width58mm
Sampling Time500ms
External Depth39mm
Detecting Distance Max500mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Product Overview
- Laser photo tachometer
- Provides fast and accurate non-contact RPM of rotating objects and count (REV) measurements
- Two test modes: Rotational speed (RPM) and Count mode (REV)
- 19.7” (500mm) maximum target distance
- Memory recalls min/max/last value stored
- Complete with 23” (58.4cm) reflective tape, 9V battery and carrying case
- Wide measurement range and high resolution
- Backlit 5-digit LCD display
- Overmoulded housing for added durability
- 1-year warranty
Technical Specifications
RPM Measuring Range
2RPM to 99999RPM
Accuracy %
0.05%
Sampling Time
500ms
Detecting Distance Max
500mm
Operating Temperature Max
50°C
SVHC
To Be Advised
External Height
160mm
External Width
58mm
External Depth
39mm
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
