Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIPLETT
Manufacturer Part NoTA150-NISTCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.84AH2034
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $296.990 |
Price for:Each
Minimum: 1
Multiple: 1
$296.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIPLETT
Manufacturer Part NoTA150-NISTCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.84AH2034
Technical Datasheet
RPM Measuring Range2RPM to 99999RPM
Accuracy %0.05%
External Height160mm
Sampling Time500ms
External Width58mm
External Depth39mm
Detecting Distance Max500mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Product Overview
- Laser photo tachometer with NIST calibration certificate
- Provides fast and accurate non-contact RPM of rotating objects and count (REV) measurements
- Two test modes: Rotational speed (RPM) and Count mode (REV)
- 19.7” (500mm) maximum target distance
- Memory recalls min/max/last value stored
- Complete with 23” (58.4cm) reflective tape, 9V battery and carrying case
- Wide measurement range and high resolution
- Backlit 5-digit LCD display
- Overmoulded housing for added durability
- 1-year warranty
Technical Specifications
RPM Measuring Range
2RPM to 99999RPM
External Height
160mm
External Width
58mm
Detecting Distance Max
500mm
Operating Temperature Max
50°C
SVHC
To Be Advised
Accuracy %
0.05%
Sampling Time
500ms
External Depth
39mm
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
