
| Quantity | Price |
|---|---|
| 1+ | $748.990 |
Product Overview
SLM850 is a noise dosimeter/sound datalogger. This dosimeter measures total noise exposure (%dose) in the work place over an 8 hour period. Fast and easy on-site surveys help determine noise reduction requirements that need to be implemented in accordance with OSHA, MSHS, DOD, ACGIH, ISO85, and ISO90 standards. One user-programmable measurement setup can also be configured and saved. In addition, SLM (sound level meter) mode can be used for the evaluation of environmental noise and assessment of product noise. In SLM mode, you can datalog up to 1000k readings. The meter features A/C/Z frequency weighting, Fast/Slow/Impulse/Peak time weighting, and user settable SPL (dB) and Peak (dB) alarms. The built-in USB interface is used for initial setup of the test parameters. Recorded events can then be uploaded to your PC for further analysis and storage.
- 999999 count LCD display
- 1 per second display refresh rate
- 1/2inch electret condenser microphone
- Frequency range from 20Hz to 8KHz
- Powered by 9V battery
- Dimension is 4.4 x 2.6 x 1.3”
Contents
Noise dosimeter/sound datalogger, Windscreen, USB cable, Software CD, 9V battery, Belt clip, Carrying case.
Technical Specifications
30dB
1.4dB
5°C
-
140dB
-
40°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
