Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIPLETT
Manufacturer Part NoSLM600-KITCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51AK0082
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $549.990 |
Price for:Each
Minimum: 1
Multiple: 1
$549.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIPLETT
Manufacturer Part NoSLM600-KITCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51AK0082
Technical Datasheet
Sound Level Min30dB
Sound Level Max130dB
Accuracy dB1.4dB
Resolution (db)0.1dB
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Product Overview
SLM600-KIT is a sound level meter/datalogger with calibrator kit can be used to test and verify sound levels for worker safety (OSHA), community noise ordinances, night clubs/concerts, airports, mines, athletic events, construction sites, vehicle testing, wind farms, new product noise reduction, and other applications.
- Records up to 32,700 readings with user programmable sample rate
- Meets IEC 61672-1 class 2 standards with ±1.4dB accuracy
- Center spot and high/low temperature tracking on image A and C weighting
- A and C weighting with selectable fast/slow response time
- Analog AC/DC outputs
- Real time clock
- Min/Max stores/recalls highest and lowest readings
- Sound level calibrator with selectable 94dB and 114dB output at 1KHz
- Fits ½” diameter microphones
- Output frequency ±4% at 1KHz with ±0.5dB accuracy
Contents
Class 2 sound level meter/datalogger with wind screen, 9V battery, USB cable, Screwdriver, Software, Sound level calibrator with 9V battery.
Technical Specifications
Sound Level Min
30dB
Accuracy dB
1.4dB
Operating Temperature Min
-
Product Range
-
Sound Level Max
130dB
Resolution (db)
0.1dB
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
