Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIPLETT
Manufacturer Part NoSLM400.
Newark Part No.77AK5471
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $179.99 |
Price for:Each
Minimum: 1
Multiple: 1
$179.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
SLM400 is a sound level meter. It can be used to test and verify sound levels for worker safety (OSHA), community noise ordinances, night clubs/concerts, airports, mines, athletic events, construction sites, vehicle testing, wind farms, new product noise reduction, and other applications.
- 35 to 130dB over 2 ranges
- ±1.5db accuracy
- A and C weighting
- Fast (125ms)/Slow (1s) response time
- 1 year warranty
Contents
Type 2 sound level meter with 9V battery, Windscreen, Pouch case.
Technical Specifications
Sound Level Min
35dB
Accuracy dB
1.5dB
Operating Temperature Min
0°C
Product Range
-
Sound Level Max
130dB
Resolution (db)
0.1dB
Operating Temperature Max
40°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate