Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TRIPLETT |
|---|---|
| Manufacturer Part No | SFM500Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 19AM9488 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $588.490 |
Price for:Each
Minimum: 1
Multiple: 1
$588.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TRIPLETT |
|---|---|
| Manufacturer Part No | SFM500Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 19AM9488 |
| Technical Datasheet | |
| Product Type | Electrostatic Field Tester |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
SFM500 is an electrostatic field meter. It is used for the non-contact measurement of an electrostatic charge on a body or object. It has a range of -19.000kV to +19.000kV and a measuring distance of 1" (2.54c). Measurements are read on the 4.5 digit (19,999 count) backlit LCD display.
- Measures static voltage on a charged body without contact
- 500ms sampling rate
- User programmable audible high/low alarm settings
- Data hold freezes the reading on the display
- Min/max captures the highest and lowest readings
- Zero function clears residual readings on the display and resets it to zero
- Manual store/recall 99 readings
- Powered by 9V battery
- Dimension is 5.8 x 2.6 x 1.5" (148 x 65 x 37.5mm)
Contents
Electrostatic field meter, Protective sensor cover, 9V battery, Ground wire with alligator clip, Carrying case.
Technical Specifications
| Product Type | Electrostatic Field Tester |
|---|---|
| SVHC | To Be Advised |
| Product Range | - |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
