Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $49.990 |
Price for:Each
Minimum: 1
Multiple: 1
$49.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIPLETT
Manufacturer Part NoRHT313.
Newark Part No.77AK5457
Technical Datasheet
Humidity Range10% to 99% Relative Humidity
Accuracy %5%
Resolution (°C)0.1°C
External Height110mm
External Width102mm
External Depth20mm
Product Range-
SVHCTo Be Advised
Product Overview
RHT313 is a indoor/outdoor hygro-thermometer simultaneously displays indoor/outdoor temperature and humidity. Min/max records the highest and lowest readings of both indoor and outdoor temperature and humidity. It is used in building inspection, water restoration, greenhouses, warehouses, museums, libraries, offices, hospitals, storage areas.
- Temperature ranges: Indoor: 32 to 122°F (0 to 50°C) Outdoor: -58 to 158°F (-50 to 70°C)
- Humidity range: 10 to 99%RH
- °F/°C switchable
- Min/max records the highest and lowest readings of both indoor and outdoor temperature/humidity
- 1-year warranty
- Dimension is 4.25 x 4 x 0.8”
Contents
Indoor/outdoor hygro-thermometer, Internal and outdoor temperature/humidity sensor with 3ft (1m) cable, Built-in stand, AAA battery.
Technical Specifications
Humidity Range
10% to 99% Relative Humidity
Resolution (°C)
0.1°C
External Width
102mm
Product Range
-
Accuracy %
5%
External Height
110mm
External Depth
20mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
