
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $169.990 |
Product Information
Product Overview
RHT27BT-NIST is a thermometer and hygrometer with NIST certificate of traceability. It is designed with Bluetooth connectivity and mobile app support for real-time data display. It’s compact and lightweight making it a convenient option for data logging for temperature and humidity trends. Applications include monitoring indoor climate in homes, offices, or labs, data logging for temperature and humidity trends, smart home environmental control systems HVAC system diagnostics and comfort level assessments and warehousing and storage condition monitoring.
- Temperature range from 32 to 120°F (0 to 50°C) with 0.1°C resolution
- 4.2 BLE with 98.4ft (30m) range (open environment)
- Clear LCD display with °F/°C switchable units
- Comfort level indicator with icon display
- Ultra-low power consumption — 1-year battery life with 2x AAA batteries (Bluetooth off)
- Low battery indicator icon on screen
- MeterRead mobile app for real-time data display, recording, and sharing
- Lightweight design 2.6 x 2.6 x 0.8”, 2.5oz (66 x 66 x 20mm, 70g)
Contents
RHT27BT thermometer and hygrometer, 2 x 1.5V AAA batteries.
Technical Specifications
0% to 99% Relative Humidity
0.1°C
66mm
-
5%
66mm
20mm
To Be Advised
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
