Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIPLETT
Manufacturer Part NoRHT22Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.83AH9675
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.990 |
Price for:Each
Minimum: 1
Multiple: 1
$43.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- Temperature and humidity indicator
- Icons indicate comfortable, wet or dry humidity conditions
- Large, easy to read display is °F/°C switchable
- Min/Max with reset to monitor changing conditions
- Wall mount or built-in stand for desk mounting
- Complete with AAA battery
- 1-year warranty
Technical Specifications
Humidity Range
10% to 99% Relative Humidity
Resolution (°C)
0.1°C
External Width
110mm
Product Range
-
Accuracy %
5%
External Height
102mm
External Depth
20mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
