Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $154.990 |
Price for:Each
Minimum: 1
Multiple: 1
$154.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIPLETT
Manufacturer Part NoRHT22-NIST.
Newark Part No.77AK5456
Technical Datasheet
Humidity Range10% to 99% Relative Humidity
Accuracy %5%
Resolution (°C)0.1°C
External Height110mm
External Width102mm
External Depth20mm
Product Range-
SVHCTo Be Advised
Product Overview
RHT22-NIST is a hygro-thermometer including certificate of traceability to NIST standards. It has a dual display for humidity (10 to 99%RH) and temperature (32 to 122°F (0 to 50°C) measurement in labs, green houses, cleanrooms, warehouses, museums, offices, schools, and homes.
- Icons indicate comfortable, wet or dry humidity conditions
- Large, easy to read display is °F/°C switchable
- Min/max with reset to monitor changing conditions
- Wall mount or built-in stand for desk mounting
- 1-year warranty
- Dimension is 4.25 x 4 x 0.8”
Contents
Hygro-thermometer, AAA battery.
Technical Specifications
Humidity Range
10% to 99% Relative Humidity
Resolution (°C)
0.1°C
External Width
102mm
Product Range
-
Accuracy %
5%
External Height
110mm
External Depth
20mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
