
| Quantity | Price |
|---|---|
| 1+ | $98.990 |
Product Information
Product Overview
RHT05 hygro-thermometer pen measures air temperature, relative humidity, wet bulb and dew point and is ideal for field applications including building inspection, water restoration, greenhouses, warehouses, museums, libraries, offices and storage areas. It features a dual display that simultaneously displays humidity and air temperature, or wet bulb, or dew point, °F/°C switchable readout, min/max mode for recalling the highest and lowest readings, data hold freezes the display for easy viewing, and auto power off with disable to conserve battery life and a built-in Humidity calibration procedure using optional calibration solutions.
- Dual display simultaneously displays Humidity and Air Temperature, or Wet Bulb, or Dew Point
- 1 year warranty
- Dimension is 6.9 x 1.7 x 0.6"(175 x 42 x 16mm)
Contents
Hygro-thermometer pen, CR2032 battery.
Technical Specifications
0% to 100% Relative Humidity
0.1°C
42mm
-
3%
175mm
16mm
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
