Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIPLETT
Manufacturer Part NoRFT50.Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.77AK5445
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $109.990 |
Price for:Each
Minimum: 1
Multiple: 1
$109.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIPLETT
Manufacturer Part NoRFT50.Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.77AK5445
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
RFT50 is a portable battery coolant/glycol refractometer(°C) measures the freezing point of Propylene/Ethylene Glycol and Battery Acid specific gravity. It requires only 2 to 3 drops of solution for accurate measurement. ATC automatically compensates for ambient temperature changes from 50° to 86°F (10° to 30°C).
- Propelyene/ethylene glycol freezing point range from -50°C to 0°C
- Easy calibration with distilled water
- Dimension is 6.7x1.6x1.6”
Contents
Portable battery coolant/glycol refractometer(°C), Screwdriver, Cleaning cloth, Pipette, Case.
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
