Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $87.990 |
Price for:Each
Minimum: 1
Multiple: 1
$87.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIPLETT
Manufacturer Part NoRFT32.
Newark Part No.77AK5444
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
RFT32 is a portable sucrose Brix refractometer measures the concentration (0 to 32%) of industrial cutting fluids and the sugar content of fruit, fruit juices, wine, beer, soft drinks, and other foods and beverages. It requires only 2 to 3 drops of solution for accurate measurement. ATC automatically compensates for ambient temperature changes from 50° to 86°F (10° to 30°C).
- Easy calibration with distilled water
- Dimension is 6.7x1.6x1.6” (170x40x40mm)
Contents
Portable sucrose Brix refractometers, Screwdriver, Cleaning cloth, Pipette, Case.
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
