Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIPLETT
Manufacturer Part NoPS325-NISTCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.12AM5577
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $703.990 |
Price for:Each
Minimum: 1
Multiple: 1
$703.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIPLETT
Manufacturer Part NoPS325-NISTCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.12AM5577
Technical Datasheet
Power Supply Output TypeAdjustable, Fixed
No. of Outputs3 Output
Output Voltage Min0V
Output Voltage Max32V
Output Current Min0A
Output Current Max5A
Power Rating335W
Supply Voltage Min115VAC
Supply Voltage Max230VAC
Manufacturer Warranty1 Year
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
PS325-NIST is a triple channel linear DC power supply includes Certificate of Traceability to N.I.S.T. It provides two adjustable output channels (32V/5A) and one fixed output channel (5V/3A) with constant current or constant voltage operation. Channels can be operated independently or in series or parallel. Voltage and current readings are viewed on 4 high precision LED displays with 10mV/1mA resolution. Typical applications circuit board design, bench testing and repair of circuit boards, vocational school/technical school/college level electronics classroom education, field service, and hobbyist.
- Provides 2 adjustable o/p channels, a fixed single-channel o/p offers flexibility in power delivery
- Low ripple and noise
- Independent/parallel/series operation
- Output on/off control
- Temperature-controlled cooling fan that regulate operating temperature to maintain optimal condition
- Built-in OVP and OCP safeguards connected devices from potential voltage and current fluctuations
- Offers reverse polarity protection to enhance safety during operation
- 1-year warranty
- Dimension is 12.5 x 5.8 x 8.9” (319 x 146 x 226mm)
Contents
DC power supply, AC power cord.
Technical Specifications
Power Supply Output Type
Adjustable, Fixed
Output Voltage Min
0V
Output Current Min
0A
Power Rating
335W
Supply Voltage Max
230VAC
Product Range
-
SVHC
To Be Advised
No. of Outputs
3 Output
Output Voltage Max
32V
Output Current Max
5A
Supply Voltage Min
115VAC
Manufacturer Warranty
1 Year
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
