Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIPLETT
Manufacturer Part NoPR450Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.83AH9673
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $175.990 |
Price for:Each
Minimum: 1
Multiple: 1
$175.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIPLETT
Manufacturer Part NoPR450Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.83AH9673
Technical Datasheet
Test Frequency Range2Hz to 400Hz
Voltage Measuring Range AC40V to 600V
Operating Temperature Min0°C
Operating Temperature Max40°C
External Height130mm
External Width69mm
External Depth32mm
Weight130g
Product Range-
SVHCTo Be Advised
Product Overview
- Motor and phase rotation tester
- Determines correct phase wiring sequence (L1, L2, L3) for 3-phase system installations
- Color-coded test leads are provided for connecting to three mains phases of system under test
- Cat III-600V safety category
- LEDs display phase direction (clockwise/counter-clockwise) and which phases are live
- Contact or non-contact motor rotation direction indicator
- Includes 9V battery
- 1 year warranty
Contents
Motor and Phase rotation tester, Colour coded test leads with large color-coded alligator clips, Carrying case.
Technical Specifications
Test Frequency Range
2Hz to 400Hz
Operating Temperature Min
0°C
External Height
130mm
External Depth
32mm
Product Range
-
Voltage Measuring Range AC
40V to 600V
Operating Temperature Max
40°C
External Width
69mm
Weight
130g
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
