Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIPLETT
Manufacturer Part NoMS300Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51AK0079
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $142.990 |
Price for:Each
Minimum: 1
Multiple: 1
$142.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIPLETT
Manufacturer Part NoMS300Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51AK0079
Technical Datasheet
Moisture Content0.1% to 99.9%
Resolution %0.1%
Operating Temperature Min-
Operating Temperature Max-
External Height33mm
External Depth210mm
External Width70mm
Product Range-
SVHCTo Be Advised
Product Overview
MS300 is a pinless moisture meter. It measures relative moisture content in wood (0.1 to 99.9%) and other building materials (0.1 to 99.9%). It utilizes a spherical sensor for non-invasive pinless testing. For home inspection, water damage restoration, lumber yards, painting, paper mills, textile, clothing manufacturing, and other industries.
- Spherical sensor for pinless non-invasive testing
- Measure moisture content in wood and other building materials
- Audible indicator (with disable) increases as the moisture level gets higher
- Low, medium, high moisture level icons
- Data hold freezes measurement on screen
- Self-calibration on power up
- Auto power off after 20 seconds
- Low battery indicator
- 1-year warranty
Contents
Pinless moisture meter, 9V battery.
Technical Specifications
Moisture Content
0.1% to 99.9%
Operating Temperature Min
-
External Height
33mm
External Width
70mm
SVHC
To Be Advised
Resolution %
0.1%
Operating Temperature Max
-
External Depth
210mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
