Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $69.990 |
Price for:Each
Minimum: 1
Multiple: 1
$69.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
MS120 is a pinless moisture meter. It measures moisture content in wood (0.1 to 99.9%) and other building materials (0.1 to 56.5%). It utilizes pinless measurement for non-invasive testing. For home inspection, water damage restoration, lumber yards, painting, paper mills, textile, clothing manufacturing, and other industries.
- Audible indicator (with disable) increases as the moisture level gets higher
- Low, medium, high moisture level icons
- Data hold freezes measurement on screen
- Self-calibration on power up
- Low battery indicator
- 1 year warranty
- Dimension is 6.7 x 2.8 x 1.3”
Contents
Pinless moisture meter, 9V battery.
Technical Specifications
Resolution %
0.1%
Operating Temperature Max
45°C
External Depth
33mm
Product Range
-
Operating Temperature Min
5°C
External Height
170mm
External Width
70mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
