Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIPLETT
Manufacturer Part NoMM300-NISTCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.84AH2031
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $115.490 |
Price for:Each
Minimum: 1
Multiple: 1
$115.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIPLETT
Manufacturer Part NoMM300-NISTCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.84AH2031
Technical Datasheet
No. of Digits3.5
DMM Response TypeTrue RMS
Display Count2000
Range SelectionManual
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max2Mohm
Manufacturer Warranty1 Year
Product Range-
SVHCTo Be Advised
Product Overview
- Manual ranging 3-1/2 digit true RMS compact digital multimeter with NIST calibration certificate
- True RMS provides better accuracy when measuring non-sinusoidal or noisy waveforms
- Measures AC/DC voltage and current, resistance, temperature, diode, continuity, 1.5V/9V battery test
- Data Hold
- Auto power off
- Low battery indicator
- CAT III 600V safety rating
- 1 year warranty
- Dimension is 5.7 x 2.8 x 1.4” (145 x 70 x 35mm)
Contents
Multimeter, Test leads, (3) AAA batteries.
Technical Specifications
DMM Functions
AC/DC Voltage, AC/DC Current, Battery, Continuity, Diode, Resistance, Temperature
DMM Response Type
True RMS
Range Selection
Manual
Voltage Measure AC Max
600V
Current Measure AC Max
10A
Manufacturer Warranty
1 Year
SVHC
To Be Advised
No. of Digits
3.5
Display Count
2000
Voltage Measure DC Max
600V
Current Measure DC Max
10A
Resistance Measure Max
2Mohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
