
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $769.990 |
Product Information
Product Overview
LVPRO40 is a 10Gb multifunctional low voltage cable/network tester. It offers a comprehensive solution for LAN installers and repair technicians. It tests and traces both twisted pair (CAT5E/6/6A/7) and coax cables, checks twisted pair continuity, opens/shorts, reversals, and split pairs. 8 RJ45 remotes allow for the testing of up to 8 cables. In addition, it runs a variety of cable testing procedures such as wire map, timing tests (delay, skew), impedance measurement, Ethernet switch port blink, cable length, PoE volts, loaded battery test and 10M/100M/1G/10G indication, plus it gives you the ability to store and print up to 250 test reports. Featuring a 2.8" backlit graphical LCD, built-in RJ11, RJ45, and coax ports, this tester ensures optimum visibility and easy connection. Use the tone mode to trace cables effortlessly. Its auto power off feature and 70VDC input protection add to the convenience and safety.
- Test and trace CAT5E/6/6A/7 twisted pair and coax cables efficiently
- Works with virtually all cable types including twisted pair, coax, speaker cable, alarm cable
- Adjustable VOP (velocity of propagation) allows LVPRO40 to be calibrated to your unique cable type
- Identify continuity, opens/shorts, reversals, and split pairs in twisted pair cables
- Measure cable distance to open or short (TDR)
- Detect PoE presence and identify whether it's endspan or midspan (802.3AF, 802.3AT, 802.3BT)
- Perform thorough Ethernet port tests for reliable networking
- RJ45 remotes (included) allow for the testing of up to 8 cables or identifying wall jacks
- Built-in tone generator
- Store and print up to 250 reports
Contents
Detachable remote, F male to BNC male, F male to BNC female, (2) RJ45 patch cables, RJ45 to alligator clip adapter, USB cable, (8) smart remotes, (3) AA batteries, Carrying case.
Technical Specifications
LCD
Multifunction
To Be Advised
10Gbps
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
