Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIPLETT
Manufacturer Part NoLVPRO20
Newark Part No.48AC6722
Product RangeLow Voltage Pro Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerTRIPLETT
Manufacturer Part NoLVPRO20
Newark Part No.48AC6722
Product RangeLow Voltage Pro Series
Technical Datasheet
Tester TypeNetwork Cable Tester Kit
Resistance-
External Height-
External Width-
External Depth-
Product RangeLow Voltage Pro Series
SVHCTo Be Advised
Product Overview
LVPRO is an industry leading cable tester that runs a variety of cable testing procedures such as wiremap, timing tests (delay, skew), impedance measurement, Ethernet switch port blink, speaker pop, cable length, PoE volts, loaded battery test and 10/100/1000 indication, plus it gives you the ability to store and print up to 250 test reports.
- LVPRO20 has 7 test apps
- Works with virtually all cable types including speaker cable, coax, alarm cable and Category cable
- Adjustable VOP function allows the LVPro to be calibrated to other unique cable types
- Perform detailed wire-mapping including skew, delay & ohms
- Measure cable distance to open or short (TDR)
- Test coax and RJ11 cables for faults
- Check line voltage on RJ45 (PoE) and telephone lines
- Measures network speed capabilities
- 1 year warranty
Contents
Low voltage cable/network tester, Detachable remote, F male to BNC male, F male to BNC female, (2) RJ45 patch cables, RJ45 to alligator clip adapter, USB cable, (4) AA batteries and carrying case. LVPRO30 also includes 10 RJ45 and 10 COAX remotes; LVPRO30SR also adds 8 smart remotes.
Technical Specifications
Tester Type
Network Cable Tester Kit
External Height
-
External Depth
-
SVHC
To Be Advised
Resistance
-
External Width
-
Product Range
Low Voltage Pro Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate