Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIPLETT
Manufacturer Part NoIRT220Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.83AH9664
Your Part Number
2 In Stock
| Quantity | Price |
|---|---|
| 1+ | $54.990 |
Price for:Each
Minimum: 1
Multiple: 1
$54.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIPLETT
Manufacturer Part NoIRT220Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.83AH9664
Technical Datasheet
Temperature Measuring Range-20°C to +500°C
Accuracy %2%
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Product Overview
- Non-contact 12:1 laser IR thermometer
- Instantly measure the surface temperature of objects without making contact
- Built-in laser identifies the measurement area
- Backlit LCD display with selectable °F or °C readout
- 0.95 fixed emissivity
- Min/max measurement
- Automatic data hold
- Auto power off after 10 seconds
- Includes 9V battery
- 1-year warranty
Technical Specifications
Temperature Measuring Range
-20°C to +500°C
Operating Temperature Min
0°C
Product Range
-
Accuracy %
2%
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
