| Quantity | Price |
|---|---|
| 1+ | $279.990 |
Product Information
Product Overview
HSDL300 is a heat stress WBGT (Wet Bulb Globe Temperature) meter monitors indoor/outdoor heat stress to help limit the danger of heat-related injury. It simultaneously displays air or globe temperature, humidity, and wet bulb globe temperature (WBGT). Memory stores up to 12,000 readings each containing air temperature, humidity, WBGT and globe temperature with a user programmable sampling rate of 1, 5, 10, 30, 60, 90, 120 minutes. A USB interface is used for transferring stored readings to your PC in csv format. It features a programmable audible and visual WBGT alarm and a backlight that changes color as the WGBT value increases (Green/ Yellow/Red/Flashing Red). An in/out function switch measures WBGT with or without the effects of direct sunlight. For outdoor athletic training and events, construction, iron and steel foundries, brick firing plants, glass facilities, boiler rooms, mining sites, and other areas where heat stress levels should be monitored.
- Air Temperature range from 32 to 122°F (0 to 50°C), relative humidity range from 0.1 to 99.9%RH
- Programmable audible and visual WBGT alarm 68 to 122°F/20 to 50°C
- °F/°C switchable
- Tripod mount can be used to free-up your hands when taking measurements over an extended time
- 3” black ball diameter
- Dimension is 12 x 3 x 1.5"
Contents
Heat stress WBGT (wet bulb globe temperature) meter, 4 x AAA batteries, Mini USB cable.
Technical Specifications
Heat Stress/WBGT
Air/Globe Temperature, Humidity
USB
-
1 Channel
-
LCD
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate