
| Quantity | Price |
|---|---|
| 1+ | $65.990 |
Product Information
Product Overview
HS10 is a heat stress WBGT (Wet Bulb Globe Temperature) meter monitors indoor/outdoor heat index to help limit the danger of heat-related injury. It simultaneously displays air temperature, humidity, and wet bulb Globe Temperature (WBGT) or Heat Index and updates every 20 seconds. It features wall mount for placing meter in a permanent position and tripod mount can be used to free-up your hands when taking measurements over an extended amount of time. Suitable for outdoor athletic training and events, construction, iron and steel foundries, brick firing plants, glass facilities, boiler rooms, mining sites, and other areas where heat index levels should be monitored.
- Programmable audible and visual WBGT and heat index alarms
- Adjustable audible alarm volume (75dB/60dB/mute)
- 4 indicators display heat stress alert level (caution, extreme caution, danger, extreme danger)
- In/Out function switch for measuring WBGT with or without the effects of direct sunlight
- °F/°C switchable
- Includes (2) AAA batteries and armstrap
- 1-year warranty
Contents
Heat stress WBGT, (2) AAA batteries, Armstrap.
Technical Specifications
0.1% to 99.9% Relative Humidity
-
60mm
-
5%
22mm
70mm
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
