Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIPLETT
Manufacturer Part NoHDMI-HS-30BK.Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.77AK5422
Product RangeHDMI-HS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.990 |
Price for:Each
Minimum: 1
Multiple: 1
$39.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIPLETT
Manufacturer Part NoHDMI-HS-30BK.Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.77AK5422
Product RangeHDMI-HS Series
Technical Datasheet
Connector Type AHDMI Type A Plug
Connector Type BHDMI Type A Plug
Cable Length - Imperial30ft
Cable Length - Metric9.14m
Jacket ColorBlack
Product RangeHDMI-HS Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
HDMI Type A Plug
Cable Length - Imperial
30ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
HDMI Type A Plug
Cable Length - Metric
9.14m
Product Range
HDMI-HS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
