Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIPLETT
Manufacturer Part NoFT2020Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.83AH9662
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.990 |
Price for:Each
Minimum: 1
Multiple: 1
$35.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIPLETT
Manufacturer Part NoFT2020Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.83AH9662
Technical Datasheet
Temperature Measuring Range+32°C to +42.5°C, 0°C to +60°C
Accuracy %0.2°C
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Product Overview
- Non-contact forehead thermometer
- Instantly measure forehead temperature 89.6 to 108.5°F (32 to 42.5°C) without making contact
- ±0.4°F (0.2°C) accuracy
- Fast 500ms response time
- 2 to 6” (5 to 15cm) recommended measuring distance
- Backlit LCD display with selectable °F or °C readout
- Measure surface temperature of objects from 32 to 140°F (-0 to 60°C)
- Automatic Data Hold, Auto power off after 7 seconds
- Includes 9V battery
- 1-year warranty
Technical Specifications
Temperature Measuring Range
+32°C to +42.5°C, 0°C to +60°C
Operating Temperature Min
-
Product Range
-
Accuracy %
0.2°C
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
