
| Quantity | Price |
|---|---|
| 1+ | $384.990 |
Product Information
Product Overview
FM260 formaldehyde and TVOC meter can simultaneously display real-time measurements of HCHO/CH2O (Formaldehyde) and TVOC (Total Volatile Organic Compounds) concentrations in the air. Potential sources for TVOCs include paints, finishes, adhesives, cigarette smoke, pesticides, personal care products, car exhaust, new furnishings, wall coverings, household cleansers, and cooking fuels. Chemicals include: Acetone, Ethylene Glycol, Formaldehyde, Xylene, 1, 3‐butadiene, tetrachloroethene, hydrogen sulphide, ammonia, toluene, benzene, methylene chloride, perchloroethylene and MTBE. The meter features fuel cell formaldehyde sensor technology for high accuracy measurement, a backlit dual LCD, two selectable units of measure (ppm, mg/m³), audible and visual high/low alarms for HCHO.
- Two selectable units of measure (ppm, mg/m³)
- Auto power off conserves battery life
- Powered by rechargeable 7.4V li-po battery
- Dimension is 6.5 x 2.4 x 1” (165 x 60 x 25mm)
- 1-year warranty
Contents
Formaldehyde and TVOC meter, Rechargeable 7.4V li-Po battery and AC charger/adapter.
Technical Specifications
-
-
-
To Be Advised
-
-
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
