Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIPLETT
Manufacturer Part NoEM300Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.64AJ3189
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $224.690 |
Price for:Each
Minimum: 1
Multiple: 1
$224.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIPLETT
Manufacturer Part NoEM300Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.64AJ3189
Technical Datasheet
Air Velocity Range0.4m/s to 20m/s
Beaufort Force-
Operating Temperature Min0°C
Operating Temperature Max50°C
Relative Humidity Range10% to 95%
External Height120mm
External Width45mm
External Depth20mm
Product Range-
SVHCTo Be Advised
Product Overview
EM300 is a 10-In-1 environmental meter with air flow. It measures air temperature, humidity, type K temperature, wet bulb, dew point, heat index, air velocity, air flow, wind chill and light. Suitable for professional and home use measurement of 10 indoor/outdoor environmental categories.
- High precision humidity sensor with fast response time
- Low-friction ball bearing mounted wheel design provides high accuracy for airflow measurements
- Dual backlit display automatically reverses digits when taking Light measurements
- °F/°C switchable
- Concise and compact button arrangement for easy one-hand operation
- Min/Max records highest and lowest readings
- Data hold freezes the reading on the display
- Auto power off with disable conserves battery life
- Tripod mount (tripod not included)
- 1-year warranty
Contents
10-in-1 environmental meter with air flow, Type K temperature bead probe, (3) AAA batteries, Wrist strap.
Technical Specifications
Air Velocity Range
0.4m/s to 20m/s
Operating Temperature Min
0°C
Relative Humidity Range
10% to 95%
External Width
45mm
Product Range
-
Beaufort Force
-
Operating Temperature Max
50°C
External Height
120mm
External Depth
20mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
