Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $344.990 |
Price for:Each
Minimum: 1
Multiple: 1
$344.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
DPR305-NIST is a differential pressure manometer including certificate of traceability to NIST standards. It can measure gauge and differential pressure to ±5psi. Use one input to measure the gauge pressure of a single source. Use both inputs to measure the differential pressure between two points of a single source or between 2 sources revealing which input has the higher pressure and the difference between them.
- 11 units of measure
- Convenient quick‐disconnect fittings
- Min/max/AVG records highest, lowest and average readings with relative time stamp
- Data hold momentarily freezes the displayed reading for easy viewing
- Large backlit LCD display
- Zero adjust and offset functions
- Auto power off with disable
- 4 digit LCD with backlight
- Fits ¼” and ½” ID flex tubing
- Dimension is 7.2 x 2.4 x 1.1"
Contents
Differential pressure manometer, (3) AAA batteries, USB cable (for power only), Sample tubing, Pouch case.
Technical Specifications
Pressure Measuring Range
5psi
Accuracy %
0.3%
Operating Temperature Min
0°C
Product Range
-
Resolution (in H2O)
0.1
Response Time
0.5s
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
